MS27656T23F35PC L/C

Heilind Number:EDA357-018-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-558-202

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing, along with 18 positions, guarantee seamless integration into your board setup. Its Right Angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity game with this essential component.