MS27656T23F35PD L/C

Heilind Number:EDA357-018-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-558-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing touch but also boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation facilitates easy installation. With two rows and eighteen positions, it provides ample connectivity options, ideal for various applications. The .156-inch pitch and .2-inch row spacing further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB connections with this essential component.