MS27656T23F35S L/C

Heilind Number:EDA357-018-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-558-204

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring secure and efficient power transmission. With a current rating of 5 A and copper alloy contact material, it guarantees optimal conductivity. Its right-angle mount orientation and dual-row configuration with 18 positions offer versatility in assembly, while the .156-inch pitch and .2-inch row spacing provide precise positioning. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Upgrade your setup with this essential connector for seamless power and data transmission.