MS27656T23F35SB L/C

Heilind Number:EDA357-018-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-558-208

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. Its Copper Alloy contacts ensure reliable power transfer, with a 5 A amperage capacity suitable for various applications. Boasting a double-row configuration with 18 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Perfect for right-angle mounting, it guarantees a secure and space-efficient setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore the full range of applications in products, connectors, and more with this essential component.