MS27656T23F35SD L/C

Heilind Number:EDA357-018-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-558-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 5A amperage rating, it offers efficient power transmission for your devices. The two-row design with 18 positions allows for versatile connectivity options, while the copper alloy contacts guarantee optimal signal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Its right-angle mount orientation further enhances flexibility in your layout design. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolkit.