MS27656T23F53P L/C

Heilind Number:EDA357-018-558-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F53P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F53P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-558-278

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a must-have component for seamless electronic integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 18 positions, it offers ample space for efficient data transmission. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. The right-angle mount orientation adds flexibility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your device with this essential component and experience seamless connectivity like never before.