MS27656T23F53PA L/C

Heilind Number:EDA357-018-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F53PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-101

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a single row configuration, accommodating up to 18 positions with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments, with a copper alloy contact material ensuring optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for a wide range of applications. Trust in this essential component for efficient board-to-board connections in your projects.