MS27656T23F53PB L/C

Heilind Number:EDA357-018-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F53PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With 18 positions and a single row configuration, it offers seamless integration for your electronic components. The copper alloy contacts provide efficient power transmission, with a 5A amperage rating accommodating various devices. Its right-angle mount orientation and .156-inch pitch make it easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.