MS27656T23F53SB L/C

Heilind Number:EDA357-018-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F53SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F53SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. Featuring a single row design with 18 positions, it offers ample connectivity for your applications. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation is ideal for space-constrained installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Explore our full range of connectors for all your PCB connectivity needs.