MS27656T23F53SC L/C

Heilind Number:EDA357-018-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F53SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F53SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-158

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row configuration with 18 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for right angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic assembly. Elevate your PCB connectivity with this essential component.