MS27656T23F55PA L/C

Heilind Number:EDA357-018-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F55PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F55PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-202

Detailed Description

Upgrade your connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5 A amperage for reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient signal transfer. With two rows and a total of 18 positions, it offers ample connectivity options for your PCB configurations. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for demanding electronic projects, this connector is a must-have for any technology enthusiast.