MS27656T23F55PB L/C

Heilind Number:EDA357-018-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F55PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F55PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 18 positions, it delivers seamless data transmission. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connection, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this indispensable component for optimal performance and connectivity.