MS27656T23F55PC L/C

Heilind Number:EDA357-018-559-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F55PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F55PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-204

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring high performance even in demanding environments. With two rows of copper alloy contacts, it offers a reliable connection for up to 18 positions, perfect for intricate circuitry. The right angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Explore our range of connectors for more options to suit your project requirements.