MS27656T23F55PD L/C

Heilind Number:EDA357-018-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F55PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F55PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-207

Detailed Description

Upgrade your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector ensures a secure link with a 5A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability even in demanding environments. Featuring a double-row configuration with 18 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation saves space. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Perfect for high-speed data transfer and power delivery, this connector is a must-have for any PCB project.