MS27656T23F55S L/C

Heilind Number:EDA357-018-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F55S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its two rows of 18 copper alloy contacts offer reliable performance, with a pitch of .156 inches and row spacing of .2 inches optimizing signal transmission. Engineered for versatility, this connector boasts a right-angle mount orientation, fitting seamlessly into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic assembly project.