MS27656T23F55SA L/C

Heilind Number:EDA357-018-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F55SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F55SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector promises reliable performance in any setting. With a current rating of 5 A, it ensures efficient power transmission. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it accommodates 18 positions for versatile connections. Its right-angle mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential component for optimal signal transfer and board-to-board connectivity in your electronic projects.