MS27656T23F55SC L/C

Heilind Number:EDA357-018-559-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F55SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F55SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-268

Detailed Description

Enhance your electronic connections with this essential Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a dual-row design and 18 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity requirements. Explore our range of connectors for more options to suit your specific applications.