MS27656T23F55SD L/C

Heilind Number:EDA357-018-559-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F55SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F55SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-559-278

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 18 positions, it offers ample connectivity options. The contact material is made of robust Copper Alloy, ensuring reliable signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup, while the .2-inch row spacing allows for efficient signal routing. Upgrade your connectivity solutions with this essential component.