MS27656T25B19P L/C

Heilind Number:EDA357-018-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B19P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B19P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-560-201

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it delivers reliable power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation ensures easy installation. With 18 positions available, it offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Upgrade your setup with this essential component now.