MS27656T25B19PB L/C

Heilind Number:EDA357-018-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B19PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B19PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-560-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance in any application. With two rows and 18 positions, it offers ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board connections, this connector features a straight mount orientation and can handle up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic setups. Trust in its quality for efficient signal transmission and secure PCB assembly.