MS27656T25B19PC L/C

Heilind Number:EDA357-018-560-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B19PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B19PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-560-204

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, its dual-row configuration offers 18 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment for seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its sleek black design adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure electrical connections in your projects.