MS27656T25B19S L/C

Heilind Number:EDA357-018-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-560-208

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector, designed for optimal performance. Its sleek black exterior not only adds a touch of sophistication but also ensures durability, complemented by a housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row layout and 18 positions, this connector facilitates seamless data transfer and power distribution. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C, providing stability in various environments. Whether for personal or professional use, this connector is a must-have for efficient board-to-board connections.