MS27656T25B19SA L/C

Heilind Number:EDA357-018-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B19SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B19SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-560-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient PCB-to-PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 18 positions spread across two rows and a pitch of .156 inches, it offers ample room for secure attachments. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage and operating temperature range of -40 to 105 °C make it suitable for various applications. Its straight mount orientation and .2-inch row spacing further enhance versatility, making it an essential component for your connectivity needs. Trust in its performance for seamless data transmission in your projects.