MS27656T25B19SB L/C

Heilind Number:EDA357-018-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. The connector boasts two rows of 18 positions each, made of resilient Copper Alloy for secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCBs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environmental conditions. Elevate your PCB connectivity with this essential component.