MS27656T25B19SC L/C

Heilind Number:EDA357-018-560-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B19SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B19SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-560-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double row configuration and a total of 18 positions, it offers ample room for seamless connections. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The 0.156-inch pitch and 0.2-inch row spacing make for easy installation, while the straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for all your board-to-board PCB connection needs. Elevate your electronic projects with this essential component.