MS27656T25B19SD L/C

Heilind Number:EDA357-018-560-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-560-278

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless power delivery at an amperage of 5A. Featuring 18 positions for versatile connectivity, this connector is perfect for board-to-board PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for use in various environments. Elevate your electronic designs with this essential component.