357-019-401-101

Heilind Number:EDA357-019-401-101
Manufacturer:EDAC
Manufacturer Number:357-019-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-401-101

Detailed Description

Introducing our 357-019-401-101 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections in your electronic applications. With a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers durability and reliability. Featuring a single row design with 19 positions, it ensures efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material of Copper Alloy guarantees optimal conductivity, while the 5A amperage rating supports high-power applications. Engineered for versatility, this connector is suitable for a wide range of industries and operating environments, with an impressive operating temperature range of -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.