357-019-401-102

Heilind Number:EDA357-019-401-102
Manufacturer:EDAC
Manufacturer Number:357-019-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-401-102

Detailed Description

Introducing our 357-019-401-102 Card Edge Connector, the epitome of reliable connectivity in black. Designed for seamless integration onto PCBs, this connector boasts a single row configuration with 19 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in varied environments. Ideal for applications in telecommunications, industrial machinery, and consumer electronics, this connector is a must-have for seamless board-to-board connections. Trust in its quality and performance to elevate your connectivity solutions.