357-019-401-103

Heilind Number:EDA357-019-401-103
Manufacturer:EDAC
Manufacturer Number:357-019-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-401-103

Detailed Description

Introducing our Black Card Edge Connector, SKU 357-019-401-103, designed for seamless and reliable board-to-board connections. This high-performance connector features a single row configuration with 19 positions, providing ample connectivity for your application. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it ensures robust performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of industries. Trust in this connector for efficient and secure PCB connections in your next project.