357-019-401-104

Heilind Number:EDA357-019-401-104
Manufacturer:EDAC
Manufacturer Number:357-019-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-401-104

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for reliability and longevity, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. The copper alloy contact material provides excellent conductivity, while the 1-row design with 19 positions allows for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for easy installation. Say goodbye to connectivity issues and hello to seamless communication with our Card Edge Connector.