357-019-401-107

Heilind Number:EDA357-019-401-107
Manufacturer:EDAC
Manufacturer Number:357-019-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-401-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic assemblies with precision and reliability. This essential component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety in any application. With a single row configuration and a total of 19 positions, it offers seamless connectivity for your PCBs. The contact material, made from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and harsh environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector to deliver consistent performance and connectivity, meeting the highest industry standards. Upgrade your electronic assemblies with confidence, choose our Card Edge Connector.