357-019-401-108

Heilind Number:EDA357-019-401-108
Manufacturer:EDAC
Manufacturer Number:357-019-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-401-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety in any application. With a single row configuration and 19 gold-plated copper alloy contacts, it guarantees optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial environments. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.