357-019-401-158

Heilind Number:EDA357-019-401-158
Manufacturer:EDAC
Manufacturer Number:357-019-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-401-158

Detailed Description

Upgrade your PCB connections with our 357-019-401-158 Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 19 contact positions, ensuring seamless connectivity for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it can handle an amperage of 5 A with ease. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, it's easy to integrate into your PCB layout. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in our high-quality product to meet your connectivity needs, whether in industrial machinery, telecommunications equipment, or consumer electronics. Upgrade to the 357-019-401-158 for reliable and efficient performance.