357-019-401-168

Heilind Number:EDA357-019-401-168
Manufacturer:EDAC
Manufacturer Number:357-019-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-401-168

Detailed Description

Enhance your electronic connections with our 357-019-401-168 Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 19 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.