357-019-401-178

Heilind Number:EDA357-019-401-178
Manufacturer:EDAC
Manufacturer Number:357-019-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-401-178

Detailed Description

Introducing our 357-019-401-178 Card Edge Connector, meticulously crafted for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features 19 positions with a single row configuration, allowing for precise and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and flame resistance, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and maintenance. Its straight mount orientation facilitates seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with our high-quality Card Edge Connector.