357-019-405-101

Heilind Number:EDA357-019-405-101
Manufacturer:EDAC
Manufacturer Number:357-019-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-405-101

Detailed Description

Introducing our 357-019-405-101 Card Edge Connector, the pinnacle of performance and reliability for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 19 positions, it offers seamless and efficient board-to-board connectivity. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing provide easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for even the most demanding environments. Trust in the 357-019-405-101 for top-tier performance in all your electronic applications.