357-019-405-103

Heilind Number:EDA357-019-405-103
Manufacturer:EDAC
Manufacturer Number:357-019-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-405-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. With 19 positions in a single row layout, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.