357-019-405-104

Heilind Number:EDA357-019-405-104
Manufacturer:EDAC
Manufacturer Number:357-019-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-405-104

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless board-to-board integration. Engineered for optimal performance, this connector features a single row configuration with 19 positions, perfect for high-density applications. Its UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the copper alloy contacts ensure reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is the perfect solution for your connectivity needs. Upgrade your projects with confidence, knowing you have a quality component at your disposal.