357-019-405-107

Heilind Number:EDA357-019-405-107
Manufacturer:EDAC
Manufacturer Number:357-019-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-405-107

Detailed Description

Introducing our 357-019-405-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. With a pitch of .156 inches and featuring 19 positions in a single row, this connector is designed for high-density applications where space is at a premium. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance even in harsh environments. The straight mount orientation and row spacing of .2 inches provide easy and efficient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the quality and precision of this black-colored connector to meet your connectivity needs with reliability and efficiency. Elevate your electronic designs with the 357-019-405-107 Card Edge Connector.