357-019-405-112

Heilind Number:EDA357-019-405-112
Manufacturer:EDAC
Manufacturer Number:357-019-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-405-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 19 positions, it offers efficient power transmission at a maximum amperage of 5A. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .156 inch pitch and .2 inch row spacing provide optimal connectivity on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in our product to deliver superior performance and longevity in your PCB assemblies. Elevate your connectivity game with ease.