357-019-405-168

Heilind Number:EDA357-019-405-168
Manufacturer:EDAC
Manufacturer Number:357-019-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-405-168

Detailed Description

Enhance your PCB connectivity with our 357-019-405-168 Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row layout with 19 positions, making it perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector delivers both power and reliability. Whether you're designing industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector to meet your connectivity needs.