357-019-421-101

Heilind Number:EDA357-019-421-101
Manufacturer:EDAC
Manufacturer Number:357-019-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-421-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-019-421-101. Designed for precision and durability, this connector is a must-have for any electronic project. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only looks professional but also ensures safety and reliability. With a single row layout and 19 positions, it offers ample connectivity for your circuitry. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to last. Whether you're a hobbyist or a professional, our Card Edge Connector is the perfect choice for seamless board-to-board connections.