357-019-421-102

Heilind Number:EDA357-019-421-102
Manufacturer:EDAC
Manufacturer Number:357-019-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-421-102

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 357-019-421-102). Designed for seamless integration in electronic assemblies, this connector ensures reliable power transmission with a 5A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. Featuring a single row layout with 19 positions and a pitch of .156 inches, it offers efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust this black Card Edge Connector to meet your PCB connectivity needs with precision and durability.