357-019-421-104

Heilind Number:EDA357-019-421-104
Manufacturer:EDAC
Manufacturer Number:357-019-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-421-104

Detailed Description

Introducing our 357-019-421-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a single row layout with 19 positions, ensuring efficient and compact connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees optimal safety and performance, while the copper alloy contact material provides excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, trust in the 357-019-421-104 to deliver seamless and reliable connectivity every time. Elevate your PCB projects with this essential component, available now in classic black.