357-019-421-107

Heilind Number:EDA357-019-421-107
Manufacturer:EDAC
Manufacturer Number:357-019-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-421-107

Detailed Description

Introducing the 357-019-421-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a single row configuration with 19 positions, allowing for efficient data transfer. The housing is constructed from UL 94V-0 rated thermoplastic polyester, ensuring both safety and longevity in use. Copper alloy contacts provide optimal conductivity, while the black color adds a touch of sophistication to any electronic assembly. With an amperage rating of 5 A and operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch offer easy installation and secure connections. Trust in the 357-019-421-107 for seamless and reliable board-to-board connectivity in your next project.