357-019-421-108

Heilind Number:EDA357-019-421-108
Manufacturer:EDAC
Manufacturer Number:357-019-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-421-108

Detailed Description

Introducing our 357-019-421-108 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector not only offers durability but also meets stringent safety standards. With a single row design and 19 positions, it ensures efficient signal transmission in compact spaces. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connection. Elevate your PCB design with the 357-019-421-108, the perfect blend of performance and reliability.