357-019-421-112

Heilind Number:EDA357-019-421-112
Manufacturer:EDAC
Manufacturer Number:357-019-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-421-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with an amperage rating of 5A. Featuring a single row layout with 19 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee efficient signal transmission, while the .156" pitch and .2" row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is built for durability and optimal performance in harsh operating conditions. Trust in our Card Edge Connector for secure and efficient board-level interconnect solutions.