357-019-421-158

Heilind Number:EDA357-019-421-158
Manufacturer:EDAC
Manufacturer Number:357-019-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-421-158

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and reliable contact between circuit boards. The 19 copper alloy contact positions provide ample connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Its straight mount orientation facilitates easy installation, while its 5A amperage rating guarantees efficient power transmission. Trust in the quality and performance of our Card Edge Connector for all your PCB interconnection needs.