357-019-421-168

Heilind Number:EDA357-019-421-168
Manufacturer:EDAC
Manufacturer Number:357-019-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-421-168

Detailed Description

Elevate your PCB connectivity with our 357-019-421-168 Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. With 19 positions in a single row, it provides ample connectivity for your applications. The copper alloy contacts guarantee optimal signal transmission efficiency. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. This connector is suitable for a wide range of operating environments, with an impressive temperature range of -40 to 105 °C. Trust in its straight mount orientation for secure installation. Elevate your PCB design with this essential component, perfect for a variety of applications in the electronics industry.