357-019-421-178

Heilind Number:EDA357-019-421-178
Manufacturer:EDAC
Manufacturer Number:357-019-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-421-178

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring it can withstand even the toughest environments. With a 5A amperage rating and copper alloy contacts, it guarantees secure and efficient power transmission. The 1-row design with 19 positions and a .156" pitch offers ample connectivity options, while the .2" row spacing allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for seamless integration into your electronic devices. Elevate your connectivity game with this essential component.